Better World
Schneider Electric Lockable Fibreglass Reinforced Polyester RAL 7035 Plain Door, 1250mm H, 500mm W for Use with PLA
- RS Stock No.:
- 123-0608
- Mfr. Part No.:
- NSYDPLA125HG
- Brand:
- Schneider Electric
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,078.91
(exc. GST)
$1,186.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,078.91 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 123-0608
- Mfr. Part No.:
- NSYDPLA125HG
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Spare Parts for Thalassa PLA Enclosures
A range of spare parts for the Schneider Thalassa PLA enclosures.
Schneider Electric Accessories
Specifications
Attribute | Value |
---|---|
Door Type | Plain Door |
Lockable | Yes |
Handle Included | Yes |
Width | 500mm |
Height | 1250mm |
Material | Fibreglass Reinforced Polyester |
Colour | Grey |
RAL Code | RAL 7035 |
For Use With | PLA Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Lockable Fibreglass Reinforced Polyester RAL...
- Schneider Electric Lockable Fibreglass Reinforced Polyester RAL...
- Schneider Electric Lockable Fibreglass Reinforced Polyester RAL...
- Schneider Electric Lockable Fibreglass Reinforced Polyester RAL...
- Schneider Electric Lockable Fibreglass Reinforced Polyester RAL...
- Schneider Electric Lockable Fibreglass Reinforced Polyester RAL...
- Schneider Electric Lockable Fibreglass Reinforced Polyester RAL...
- Schneider Electric Fibreglass Reinforced Polyester RAL 7035 Plain...