- RS Stock No.:
- 270-1306
- Mfr. Part No.:
- BMP3060
- Brand:
- nVent HOFFMAN
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$75.79
(exc. GST)
$83.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $75.79 |
- RS Stock No.:
- 270-1306
- Mfr. Part No.:
- BMP3060
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the terminal box since it can be machined easily and equipped with components before being mounted.
Galvanized steel material
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | BMP |
Width | 600mm |
Length | 300mm |
Material | Galvanised Steel |
For Use With | Enclosures |
Related links
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate, 500mm W,...
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate, 600mm W,...
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate, 600mm W,...
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate, 400mm W,...
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate, 800mm W,...
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate, 600mm W, 300mm L
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate, 600mm W, 300mm L
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate, 300mm W,...