nVent HOFFMAN UMPZ Series Galvanised Steel Mounting Plate, 500mm W, 1m L
- RS Stock No.:
- 269-8964
- Mfr. Part No.:
- UMPZ100500
- Brand:
- nVent HOFFMAN
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$180.56
(exc. GST)
$198.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $180.56 |
- RS Stock No.:
- 269-8964
- Mfr. Part No.:
- UMPZ100500
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the enclosure, since it can be machined easily and equipped with components before being mounted.
Material 2 mm galvanized steel
Fast machining and assembly of components
Fast machining and assembly of components
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | UMPZ |
Width | 500mm |
Length | 1m |
Material | Galvanised Steel |
Related links
- nVent HOFFMAN UMPZ Series Galvanised Steel Mounting Plate, 500mm...
- nVent HOFFMAN UMPZ Series Galvanised Steel Mounting Plate, 1.25m W, 1m L
- nVent HOFFMAN UMPZ Series Galvanised Steel Mounting Plate, 1m W,...
- nVent HOFFMAN UMPZ Series Galvanised Steel Mounting Plate, 835mm...
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate, 500mm W, 700mm L
- nVent HOFFMAN AMI Series Galvanised Steel Mounting Plate, 500mm W, 600mm L
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate, 500mm W,...
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate, 500mm W,...