- RS Stock No.:
- 269-8957
- Mfr. Part No.:
- UMPP5075
- Brand:
- nVent HOFFMAN
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$80.25
(exc. GST)
$88.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $80.25 |
- RS Stock No.:
- 269-8957
- Mfr. Part No.:
- UMPP5075
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The nVent Hoffman mounting plate is an easy to machine mounting plate that will prevent undesired contact between electrical components and the enclosure. Insulated mounting plate for UDP/UDPT enclosures.
Insulated mounting plate
Material Hard paper 5 mm
Material Hard paper 5 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | UMPP |
Width | 750mm |
Length | 500mm |
Material | Hard Paper |
Related links
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate, 750mm W, 750mm L
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate, 1m W, 750mm L
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate, 415mm W, 615mm L
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate, 535mm W, 735mm L
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate, 635mm W,...
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate, 315mm W,...
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate, 415mm W, 515mm...
- nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate, 750mm W,...