Legrand Steel Perforated Mounting Plate, 600mm W, 800mm L for Use with Altis Cabinet
- RS Stock No.:
- 266-0421
- Mfr. Part No.:
- 0 474 89
- Brand:
- Legrand
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$703.94
(exc. GST)
$774.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $703.94 |
- RS Stock No.:
- 266-0421
- Mfr. Part No.:
- 0 474 89
- Brand:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legrand Lina 25 perforated plate is for altis and marina, cabinet equipment, its for altis cabinet width 600mm and width 800mm and admissible load 50kg/m².
Galvanized surface finish
Halogen free
Halogen free
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Width | 600mm |
Length | 800mm |
Material | Steel |
For Use With | Altis Cabinet |
Related links
- Legrand Steel Perforated Mounting Plate, 1m W, 800mm L for Use...
- nVent HOFFMAN AMT Series Galvanised Steel Perforated Mounting...
- Legrand Steel Perforated Mounting Plate, 600mm W, 1m L
- ABB SR/SRN Series Steel Perforated Mounting Plate, 800mm H, 600mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 600mm H, 600mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 600mm H, 400mm...
- Legrand Steel Perforated Mounting Plate, 456mm W, 456mm L for Use...
- Schneider Electric Telequick Series Perforated Mounting Plate,...