Rose Galvanised Steel Mounting Plate, 64mm H, 179mm W, 2mm D for Use with Polyester Standard Enclosures 02.081906
- RS Stock No.:
- 254-5118
- Mfr. Part No.:
- 10011107
- Brand:
- Rose
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.85
(exc. GST)
$16.33
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $14.85 |
5 + | $13.50 |
- RS Stock No.:
- 254-5118
- Mfr. Part No.:
- 10011107
- Brand:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rose mounting plate for 02.081906 having height is 64 mm and width is 179 mm.
Height is 64 mm
Thickness is 2 mm
Width is 179 mm
Thickness is 2 mm
Width is 179 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 179mm |
Height | 64mm |
Colour | Unpainted |
Material | Galvanised Steel |
For Use With | Polyester Standard Enclosures 02.081906 |
Related links
- Rose Galvanised Steel Mounting Plate, 2mm H, 149mm W, 64mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 69mm W, 64mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 99mm W, 64mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 545mm W, 143mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 582mm W, 292mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 380mm W, 213mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 238mm W, 234mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 234mm W, 384mm L for...