Rose Galvanised Steel Mounting Plate, 1.5mm H, 314mm W, 213mm L for Use with Aluminium Standard Enclosures 01.233311
- RS Stock No.:
- 254-5067
- Mfr. Part No.:
- 10011017
- Brand:
- Rose
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$119.07
(exc. GST)
$130.98
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $119.07 |
5 + | $108.26 |
- RS Stock No.:
- 254-5067
- Mfr. Part No.:
- 10011017
- Brand:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rose mounting plate for 01.233311 having height is 213 mm and width is 314 mm.
Height is 213 mm
Width is 314 mm
Width is 314 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 314mm |
Height | 1.5mm |
Length | 213mm |
Colour | Unpainted |
Material | Galvanised Steel |
For Use With | Aluminium Standard Enclosures 01.233311 |
Related links
- Rose Galvanised Steel Mounting Plate, 1.5mm H, 184mm W, 213mm L...
- Rose Galvanised Steel Mounting Plate, 1.5mm H, 264mm W, 213mm L...
- Rose Galvanised Steel Mounting Plate, 2mm H, 584mm W, 213mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 380mm W, 213mm L for...
- Rose Galvanised Steel Mounting Plate, 1.5mm H, 144.4mm W, 143mm L...
- Rose Galvanised Steel Mounting Plate, 1.5mm H, 88mm W, 148mm L for...
- Rose Galvanised Steel Mounting Plate, 1.5mm H, 109mm W, 107mm L...
- Rose Galvanised Steel Mounting Plate, 1.5mm H, 164mm W, 69mm L for...