- RS Stock No.:
- 248-8009
- Mfr. Part No.:
- EF8051
- Brand:
- ABB
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$115.69
(exc. GST)
$127.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $115.69 |
- RS Stock No.:
- 248-8009
- Mfr. Part No.:
- EF8051
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB built-up cable entry flanges has 800 x 500 mm dimensions and suitable For IS2 enclosures for automation.
Made of galvanized steel sheet
Specifications
Attribute | Value |
---|---|
Product Type | Modular Gland Plate |
Series | IS2 |
Width | 500mm |
Length | 800mm |
Material | Galvanised Steel |
For Use With | IS2 Enclosures |
Related links
- ABB IS2 Series Galvanised Steel Modular Gland Plate, 500mm W,...
- ABB IS2 Series Galvanised Steel Modular Gland Plate, 500mm W, 1m L...
- ABB IS2 Series Galvanised Steel Modular Gland Plate, 800mm W,...
- ABB IS2 Series Galvanised Steel Modular Gland Plate, 400mm W,...
- ABB IS2 Series Galvanised Steel Modular Gland Plate, 600mm W,...
- ABB IS2 Series Galvanised Steel Gland Plate, 500mm W, 800mm L for...
- ABB IS2 Series Galvanised Steel Modular Gland Plate, 800mm W, 1m L...
- ABB IS2 Series Galvanised Steel Modular Gland Plate, 400mm W,...