- RS Stock No.:
- 248-7978
- Mfr. Part No.:
- EF4040
- Brand:
- ABB
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$54.79
(exc. GST)
$60.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $54.79 |
- RS Stock No.:
- 248-7978
- Mfr. Part No.:
- EF4040
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB sliding cable entry flanges has 400 x 400 mm dimensions and suitable for IS2 enclosures for automation.
Made of galvanized steel sheet
Specifications
Attribute | Value |
---|---|
Product Type | Sliding Gland Plate |
Series | IS2 |
Width | 400mm |
Length | 400mm |
Material | Galvanised Steel |
For Use With | IS2 Enclosures |
Related links
- ABB IS2 Series Galvanised Steel Sliding Gland Plate, 400mm W,...
- ABB IS2 Series Galvanised Steel Sliding Gland Plate, 400mm W, 1m L...
- ABB IS2 Series Galvanised Steel Sliding Gland Plate, 400mm W,...
- ABB IS2 Series Galvanised Steel Sliding Gland Plate, 400mm W,...
- ABB IS2 Series Galvanised Steel Sliding Gland Plate, 400mm W, 1m L...
- ABB IS2 Series Galvanised Steel Sliding Gland Plate, 600mm W,...
- ABB IS2 Series Galvanised Steel Sliding Gland Plate, 600mm W, 1m L...
- ABB IS2 Series Galvanised Steel Sliding Gland Plate, 800mm W, 1m L...