- RS Stock No.:
- 248-7977
- Mfr. Part No.:
- EF4012
- Brand:
- ABB
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$63.36
(exc. GST)
$69.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $63.36 |
- RS Stock No.:
- 248-7977
- Mfr. Part No.:
- EF4012
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB fixed Cable entry flanges are suitable for IS2 enclosures for automation.
Made of galvanized steel sheet
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Series | IS2 |
Width | 400mm |
Length | 1m |
Material | Galvanised Steel |
For Use With | IS2 Enclosures |
Related links
- ABB IS2 Series Galvanised Steel Sliding Gland Plate, 400mm W, 1m L...
- ABB IS2 Series Galvanised Steel Sliding Gland Plate, 400mm W, 1m L...
- ABB IS2 Series Galvanised Steel Gland Plate, 400mm W, 400mm L for...
- ABB IS2 Series Galvanised Steel Gland Plate, 400mm W, 500mm L for...
- ABB IS2 Series Galvanised Steel Gland Plate, 400mm W, 800mm L for...
- ABB IS2 Series Galvanised Steel Gland Plate, 400mm W, 600mm L for...
- ABB IS2 Series Galvanised Steel Gland Plate, 400mm W, 800mm L for...
- ABB IS2 Series Galvanised Steel Sliding Gland Plate, 400mm W,...