Schneider Electric Steel Mounting Plate, 141mm H, 650mm W for Use with CVS100, CVS250 Series, NSX100, NSX250
- RS Stock No.:
- 247-1081
- Mfr. Part No.:
- 03411
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1081
- Mfr. Part No.:
- 03411
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric's Prisma mounting plate is compatible with Prisma P cubicle ranges. It is white in colour and has smooth matt finish.
Width 650 mm
Height 141 mm
Height 141 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 650mm |
Height | 141mm |
Material | Steel |
For Use With | CVS100, CVS250 Series, NSX100, NSX250 |
Related links
- Schneider Electric Steel Mounting Plate, 200mm H, 650mm W for Use...
- Schneider Electric Steel Mounting Plate, 192mm H, 650mm W for Use...
- Schneider Electric Steel Mounting Plate, 150mm H, 600mm W for Use...
- Schneider Electric Steel Panel for Use with CVS100, CVS250 Series,...
- Schneider Electric Steel Panel for Use with CVS100, CVS250 Series,...
- Schneider Electric Steel Mounting Plate, 200mm H, 650mm W for Use...
- Schneider Electric Steel Mounting Plate, 650mm H, 650mm W for Use...
- Schneider Electric Steel Mounting Plate, 300mm H, 650mm W for Use...