nVent HOFFMAN BMP Series Mild Steel Mounting Plate, 2mm H, 470mm W, 175mm L
- RS Stock No.:
- 237-1380
- Mfr. Part No.:
- BMP2050
- Brand:
- nVent HOFFMAN
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$42.60
(exc. GST)
$46.86
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $42.60 |
5 - 9 | $41.83 |
10 - 14 | $41.08 |
15 - 19 | $40.34 |
20 + | $39.61 |
- RS Stock No.:
- 237-1380
- Mfr. Part No.:
- BMP2050
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman Steel mounting plate for terminal boxes. It is made of 2 mm mild steel.
It has galvanized finish
It is unpainted
It is unpainted
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | BMP |
Width | 470mm |
Height | 2mm |
Length | 175mm |
Material | Mild Steel |
Related links
- nVent HOFFMAN BMP Series Mild Steel Mounting Plate, 2mm H, 270mm W, 175mm L
- nVent HOFFMAN BMP Series Mild Steel Mounting Plate, 2mm H, 370mm W, 175mm L
- nVent HOFFMAN BMP Series Mild Steel Mounting Plate, 2mm H, 170mm W, 175mm L
- nVent HOFFMAN BMP Series Mild Steel Mounting Plate, 2mm H, 270mm W, 125mm L
- nVent HOFFMAN BMP Series Steel Mounting Plate, 770mm W, 175mm L
- nVent HOFFMAN BMP Series Mild Steel Mounting Plate, 2mm H, 370mm W, 275mm L
- nVent HOFFMAN BMP Series Mild Steel Mounting Plate, 2mm H, 270mm W, 275mm L
- nVent HOFFMAN BMP Series Mild Steel Mounting Plate, 2mm H, 120mm W, 125mm L