- RS Stock No.:
- 236-7099
- Mfr. Part No.:
- 2CPX045796R9999
- Brand:
- ABB
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 1
$173.67
(exc. GST)
$191.04
(inc. GST)
Box(es) | Per Box |
---|---|
1 + | $173.67 |
- RS Stock No.:
- 236-7099
- Mfr. Part No.:
- 2CPX045796R9999
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB 2 panel wide base plate has one flange opening per panel width (IP20).
Made of galvanised steel sheet
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Width | 512mm |
Length | 509mm |
Number of Cutouts | 2 |
For Use With | Cabinets TriLine |
Related links
- ABB Base Plate, 512mm W, 509mm L for Use with Cabinets TriLine
- ABB Base Plate, 512mm W, 509mm L for Use with 2/8R6, 2/8RG6,...
- ABB Base Plate, 512mm W, 709mm L for Use with Cabinets TriLine
- ABB Base Plate, 512mm W, 312mm L for Use with Cabinets TriLine
- ABB Base Plate, 512mm W, 212mm L for Use with Cabinets TriLine
- ABB Base Plate, 1.262m W, 509mm L for Use with Cabinets TriLine
- ABB Base Plate, 1.012m W, 509mm L for Use with Cabinets TriLine
- ABB Base Plate, 262mm W, 509mm L for Use with Cabinets TriLine