- RS Stock No.:
- 236-7038
- Mfr. Part No.:
- 2CPX045716R9999
- Brand:
- ABB
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 1
$154.31
(exc. GST)
$169.74
(inc. GST)
Box(es) | Per Box |
---|---|
1 + | $154.31 |
- RS Stock No.:
- 236-7038
- Mfr. Part No.:
- 2CPX045716R9999
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB RD14G closed roof plate. The colour of the roof plate is RAL 7035.
Product net weight is 2.3 kg
Product net length is 425 mm
Product net length is 425 mm
Specifications
Attribute | Value |
---|---|
Product Type | Roof Plate |
Width | 360mm |
Length | 425mm |
RAL Code | RAL 7035 |
For Use With | Cabinets TriLine |
Related links
- ABB RAL 7035 Roof Plate, 360mm W, 425mm L for Use with Cabinets TriLine
- ABB RAL 7035 Roof Plate, 610mm W, 425mm L for Use with Cabinets TriLine
- ABB RAL 7035 Roof Plate, 859mm W, 425mm L for Use with Cabinets TriLine
- ABB RAL 7035 Roof Plate, 1.359m W, 425mm L for Use with Cabinets TriLine
- ABB RAL 7035 Roof Plate, 1.109m W, 425mm L for Use with Cabinets TriLine
- ABB RAL 7035 Roof Plate, 360mm W, 325mm L for Use with Cabinets TriLine
- ABB RAL 7035 Roof Plate, 360mm W, 625mm L for Use with Cabinets TriLine
- ABB RAL 7035 Roof Plate, 610mm W, 325mm L for Use with Cabinets TriLine