- RS Stock No.:
- 236-6927
- Mfr. Part No.:
- 2CPX039513R9999
- Brand:
- ABB
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 1
$246.42
(exc. GST)
$271.06
(inc. GST)
Box(es) | Per Box |
---|---|
1 + | $246.42 |
- RS Stock No.:
- 236-6927
- Mfr. Part No.:
- 2CPX039513R9999
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB flange has 3 cable bushing of 14 - 54 mm size.
Made of plastic
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Width | 230mm |
Length | 100mm |
Material | Plastic |
For Use With | TriLine |
Related links
- ABB Plastic Gland Plate, 743mm W, 2mm L for Use with TriLine
- ABB Plastic Gland Plate, 986mm W, 2mm L for Use with TriLine
- ABB Plastic Gland Plate, 493mm W, 2mm L for Use with TriLine
- ABB Plastic Gland Plate, 220mm W, 30mm L for Use with TriLine
- ABB Plastic Gland Plate, 220mm W, 40mm L for Use with TriLine
- ABB Plastic Gland Plate, 1.236m W, 2mm L for Use with TriLine
- ABB Plastic Gland Plate, 220mm W, 80mm L for Use with ZW Enclosure
- Fibox Aluminium Mounting Plate, 230mm W, 401mm L for Use with ALU, EURONORD