Better World
Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 200mm H, 800mm W for Use with Spacial SF, Spacial SM
- RS Stock No.:
- 236-2884
- Mfr. Part No.:
- NSYMPCH208
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$104.96
(exc. GST)
$115.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $104.96 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2884
- Mfr. Part No.:
- NSYMPCH208
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The Schneider Electric spacial SF/SM solid cover plate made from steel material and it is mounted on chassis coupling set. It is fixed by screws and has height of 800 mm.
Pro-active compliance
Green premium product
Mercury free
Green premium product
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Cover Plate |
Series | NSYMPCH |
Width | 800mm |
Height | 200mm |
RAL Code | RAL 7035 |
For Use With | Spacial SF, Spacial SM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 200mm H,...
- Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 300mm H,...
- Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 450mm H,...
- Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYM Series RAL 7035 Cover Plate, 200mm H,...
- Schneider Electric NSYMUCH Series RAL 7035 Cover Plate, 200mm H,...
- Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 150mm H,...