Better World
Schneider Electric NSYEC Series Ventilated Gland Plate, 30mm H, 600mm W for Use with Spacial SF
- RS Stock No.:
- 236-2875
- Mfr. Part No.:
- NSYECV661
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2875
- Mfr. Part No.:
- NSYECV661
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial ventilated cable gland plate made from galvanised steel and mounted at bottom of enclosure. It is fixed by clips and has dimension of 600W x 600D mm.
Pro-active compliance
Green premium product
Mercury free
Green premium product
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Ventilated Gland Plate |
Series | NSYEC |
Width | 600mm |
Height | 30mm |
For Use With | Spacial SF |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYEC Series Ventilated Gland Plate, 30mm H,...
- Schneider Electric NSYEC Series Gland Plate, 30mm H, 600mm W for...
- Schneider Electric NSYEC Series Gland Plate, 30mm H, 600mm W for...
- Schneider Electric NSYEC Series Gland Plate, 30mm H, 600mm W,...
- Schneider Electric NSYEC Series Gland Plate, 30mm H, 1.6m W for...
- Schneider Electric NSYEC Series Gland Plate, 30mm H, 800mm W for...
- Schneider Electric NSYEC Series Gland Plate, 30mm H, 1.2m W for...
- Schneider Electric NSYEC Series Gland Plate, 30mm H, 1m W for Use...