Rittal SZ Series Plastic Gland Plate, 401mm W for Use with AX
- RS Stock No.:
- 226-0242
- Mfr. Part No.:
- 2566200
- Brand:
- Rittal
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$72.25
(exc. GST)
$79.47
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $72.25 |
5 - 9 | $68.65 |
10 + | $65.04 |
- RS Stock No.:
- 226-0242
- Mfr. Part No.:
- 2566200
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal gland plate simply break through the plastic on the knockouts for cable glands. Additional rectangular cut outs and reinforcement frame allow the cable gland to be installed directly. It has 401x221 mm dimension.
IP 66 protection category
It has grey colour
It has grey colour
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Series | SZ |
Width | 401mm |
Number of Cutouts | 6 |
Number of Cable Entries | 21 |
Material | Plastic |
For Use With | AX |
Related links
- Rittal SZ Series Plastic Gland Plate, 436mm W for Use with AX
- Rittal SZ Series Plastic Gland Plate, 301mm W for Use with AX
- Rittal SZ Series Plastic Gland Plate, 447mm W for Use with AX
- Rittal SZ Series Plastic Gland Plate, 339mm W for Use with AX
- Rittal SZ Series Plastic Gland Plate, 534mm W for Use with AX
- Rittal SZ Series Plastic Gland Plate, 256mm W for Use with AX
- Rittal SZ Series RAL 7035 Plastic Gland Plate, 534mm W for Use with AX
- Rittal SZ Series RAL 7035 Sheet Steel Gland Plate, 401mm W for Use with AX