Better World
Schneider Electric NSYM Series Perforated Mounting Plate, 750mm H, 751mm W for Use with Spacial CRN, Spacial S3D,
- RS Stock No.:
- 222-3886
- Mfr. Part No.:
- NSYMR88
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$163.45
(exc. GST)
$179.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $163.45 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-3886
- Mfr. Part No.:
- NSYMR88
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Schneider Electric has monobloc perforated mounting plate and its used for special series. This mounting plate has zinc surface coating and the fixing of the mounting plate is done with the fixing element.
The material used for the mounting plate is steel
This mounting plate is mercury free
This mounting plate is mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Series | NSYM |
Width | 751mm |
Height | 750mm |
For Use With | Spacial CRN, Spacial S3D, Spacial S3X, Thalasa PLM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYM Series Perforated Mounting Plate, 765mm H,...
- Schneider Electric NSYM Series Perforated Mounting Plate, 951mm H,...
- Schneider Electric NSYM Series Perforated Mounting Plate, 550mm H,...
- Schneider Electric NSYM Series Perforated Mounting Plate, 1145mm...
- Schneider Electric NSYM Series Perforated Mounting Plate, 950mm H,...
- Schneider Electric NS Series Perforated Mounting Plate, 945mm H,...
- Schneider Electric NSYM Series Perforated Mounting Plate, 765mm H,...
- Schneider Electric NSYM Series Perforated Mounting Plate, 1200mm...