Better World
Schneider Electric NSYM Series RAL 7035 Cover Plate, 450mm H, 800mm W for Use with Spacial SF/SM
- RS Stock No.:
- 219-8650
- Mfr. Part No.:
- NSYMUC458
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8650
- Mfr. Part No.:
- NSYMUC458
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The Schneider Electric NSYMUC458 is a Special SF/SM cut out cover plate Has a dimension of 450x800 mm has a mounting of screwed
It has 18 months warranty
It is mercury free
REACh free of SVHC
It is mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Product Type | Cover Plate |
Series | NSYM |
Width | 800mm |
Height | 450mm |
Number of Cutouts | 3 |
RAL Code | RAL 7035 |
For Use With | Spacial SF/SM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYM Series RAL 7035 Cover Plate, 450mm H,...
- Schneider Electric NSYM Series RAL 7035 Cover Plate, 450mm H,...
- Schneider Electric NSYM Series RAL 7035 Cover Plate, 300mm H,...
- Schneider Electric NSYM Series RAL 7035 Cover Plate, 400mm H,...
- Schneider Electric NSYM Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYM Series RAL 7035 Cover Plate, 150mm H,...
- Schneider Electric NSYM Series RAL 7035 Cover Plate, 300mm H,...
- Schneider Electric NSYM Series RAL 7035 Cover Plate, 400mm H,...