Better World
Schneider Electric NSYPMB Series Mounting Plate, 270mm H, 360mm W, 360mm L for Use with Thalassa PLS
- RS Stock No.:
- 217-1172
- Mfr. Part No.:
- NSYPMB2736
- Brand:
- Schneider Electric
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$28.57
(exc. GST)
$31.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $28.57 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 217-1172
- Mfr. Part No.:
- NSYPMB2736
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric from Thalassa range Bakelite insulating mounting plate for PLA enclosure height is 27 and width 36cm.
Green Premium product
Reach free of SVHC
Mercury free
Reach free of SVHC
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYPMB |
Width | 360mm |
Height | 270mm |
Length | 360mm |
For Use With | Thalassa PLS |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYPMM Series Mounting Plate, 270mm H, 360mm W...
- Schneider Electric NSYPMA2736G Series Mounting Plate, 270mm H,...
- Schneider Electric NS Series Mounting Plate, 270mm H, 270mm W for...
- Schneider Electric NSYPMA Series Mounting Plate, 270mm H, 540mm W...
- Schneider Electric NSYPMM Series Mounting Plate, 270mm H, 180mm W...
- Schneider Electric NSYPMM2754 Series Mounting Plate, 270mm H,...
- Schneider Electric Metal Perforated Mounting Plate, 270mm W, 360mm...
- Schneider Electric NSYPMA Series Mounting Plate, 270mm H, 270mm W,...