Better World
Schneider Electric NSYTPLS Series Cover, 95mm H, 720mm W, 720mm L for Use with Thalassa PLS
- RS Stock No.:
- 211-4073
- Mfr. Part No.:
- NSYTPLS3672A
- Brand:
- Schneider Electric
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$104.03
(exc. GST)
$114.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $104.03 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-4073
- Mfr. Part No.:
- NSYTPLS3672A
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric from Thalassa range Transparent polycarbonate cover size is 36x72x9.5cm.Component type Cover.
Green Premium product
Reach free of SVHC
Mercury free
Reach free of SVHC
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Cover |
Series | NSYTPLS |
Width | 720mm |
Height | 95mm |
Length | 720mm |
Colour | Transparent |
For Use With | Thalassa PLS |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYTPLS Series RAL 7035 Cover, 95mm H, 720mm W,...
- Schneider Electric NSYTPLS Series RAL 7035 Cover, 95mm H, 540mm W,...
- Schneider Electric NSYTPLS Series RAL 7035 Cover, 450mm H, 540mm...
- Schneider Electric Polycarbonate Cover, 95mm H, 270mm W, 360mm L...
- Schneider Electric Polycarbonate Cover, 95mm H, 270mm W, 270mm L...
- Schneider Electric RAL 7035 Polycarbonate Cover, 95mm H, 360mm W,...
- Schneider Electric RAL 7035 Polycarbonate Cover, 95mm H, 270mm W,...
- Schneider Electric NSYT Series Cover, 540mm H, 720mm W for Use...