- RS Stock No.:
- 211-0968
- Mfr. Part No.:
- NSYSTMP60120
- Brand:
- Schneider Electric
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$370.09
(exc. GST)
$407.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $370.09 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0968
- Mfr. Part No.:
- NSYSTMP60120
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric has spacial SF/SM perforated mounting plate having width 1200 mm. This mounting plate is used with spacial range for the multipurpose application. The surface finish of the mounting plate is done with the zinc coating.
The material used for the mounting plate is steel
The mounting plate is toxic heavy metal free
The mounting plate is toxic heavy metal free
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYS |
Width | 1.2m |
Height | 600mm |
For Use With | Spacial SF |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYS Series Mounting Plate, 247mm H, 1.2m W for...
- Schneider Electric NSYS Series Mounting Plate, 597mm H, 1.2m W for...
- Schneider Electric NSYS Series Mounting Plate, 600mm H, 1m W for...
- Schneider Electric NSYS Series Mounting Plate, 247mm H, 600mm W...
- Schneider Electric NSYS Series Mounting Plate, 19mm H, 29mm W for...
- Schneider Electric NSYS Series Mounting Plate, 597mm H, 1m W for...
- Schneider Electric NSYS Series Mounting Plate, 1096mm H, 98mm W...
- Schneider Electric NSYS Series Mounting Plate, 597mm H, 800mm W...