- RS Stock No.:
- 211-0854
- Mfr. Part No.:
- NSYEC105
- Brand:
- Schneider Electric
On back order for despatch 26/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$139.02
(exc. GST)
$152.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $139.02 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0854
- Mfr. Part No.:
- NSYEC105
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial SF plain cable gland plate has 1.5mm thickness. The mounting location of this cable gland plate is at the bottom of the enclosure. The material used for the gland plate Galvanised steel.
Range compatibility Spacial SF
The gland plate used for the multipurpose application
The gland plate used for the multipurpose application
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Series | NSYE |
Width | 1m |
Height | 30mm |
For Use With | Spacial SF |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYE Series Gland Plate, 30mm H, 1m W for Use...
- Schneider Electric NSYE Series Gland Plate, 30mm H, 1.2m W for Use...
- Schneider Electric NSYE Series Gland Plate, 30mm H, 855mm W for...
- Schneider Electric NSYE Series Gland Plate, 30mm H, 1.6m W for Use...
- Schneider Electric NSYE Series Gland Plate, 30mm H, 600mm W for...
- Schneider Electric NSYE Series Gland Plate, 30mm H, 800mm W for...
- Schneider Electric NSYE Series Gland Plate, 30mm H, 400mm W for...
- Schneider Electric NSYE Series Gland Plate, 1m W for Use with Spacial SF