- RS Stock No.:
- 204-6694
- Mfr. Part No.:
- AM 0813 mounting plate
- Brand:
- Fibox
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.29
(exc. GST)
$8.02
(inc. GST)
Units | Per unit |
1 - 9 | $7.29 |
10 - 14 | $7.05 |
15 + | $6.71 |
- RS Stock No.:
- 204-6694
- Mfr. Part No.:
- AM 0813 mounting plate
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Fibox AM series mounting plate.
Material: Aluminium
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 114mm |
Length | 127mm |
Material | Aluminium |
For Use With | ALU |
Related links
- Fibox Aluminium Mounting Plate 82mm L for Use with ALU
- Fibox Steel Mounting Plate 294mm L for Use with ALU
- Fibox Aluminium Mounting Plate 280mm L for Use with ALU
- Fibox Steel Mounting Plate 26mm L for Use with EURONORD
- Fibox Steel Mounting Plate 231mm L for Use with EURONORD
- Fibox Steel Mounting Plate 146mm L for Use with EURONORD
- Fibox Steel Mounting Plate 146mm L for Use with ALU
- Fibox Steel Mounting Plate 64mm L for Use with EURONORD