Rittal Kx Series Mounting Plate, 585mm H, 175mm W, 585mm L for Use with Kx Terminal Boxes And Bus Enclosures
- RS Stock No.:
- 202-3827
- Mfr. Part No.:
- 1566800
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)**
$61.34
(exc. GST)
$67.47
(inc. GST)
39 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $61.34 |
5 + | $59.62 |
**price indicative
- RS Stock No.:
- 202-3827
- Mfr. Part No.:
- 1566800
- Brand:
- Rittal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rittal | |
Product Type | Mounting Plate | |
Series | Kx | |
Width | 175mm | |
Height | 585mm | |
Length | 585mm | |
For Use With | Kx Terminal Boxes And Bus Enclosures | |
Select all | ||
---|---|---|
Brand Rittal | ||
Product Type Mounting Plate | ||
Series Kx | ||
Width 175mm | ||
Height 585mm | ||
Length 585mm | ||
For Use With Kx Terminal Boxes And Bus Enclosures | ||
Related links
- Rittal Kx Series Sheet Steel Mounting Plate 375mm W, 585mm L for...
- Rittal Kx Series Carbon Steel Mounting Plate 275mm W, 585mm L for...
- Rittal Kx Series Mounting Plate 175mm W, 485mm L for Use with Kx...
- Rittal Kx Series Mounting Plate 175mm W, 785mm L for Use with Kx...
- Rittal Kx Series Sheet Steel Mounting Plate 175mm W, 185mm L for...
- Rittal Kx Series Sheet Steel Mounting Plate 175mm W, 285mm L for...
- Rittal Kx Series Sheet Steel Mounting Plate 175mm W, 385mm L for...
- Rittal Kx Series Mounting Plate 125mm W, 185mm L for Use with Kx...