xEnergy Series Metal Support Rail, 1707mm H, 907mm W, 39mm L for Use with Enclosure Mounting
- RS Stock No.:
- 252-574
- Mfr. Part No.:
- 196888 XLSHPE
- Brand:
- Eaton
Subtotal (1 unit)*
$92.25
(exc. VAT)
$101.48
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $92.25 |
*price indicative
- RS Stock No.:
- 252-574
- Mfr. Part No.:
- 196888 XLSHPE
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Rail | |
| Series | xEnergy | |
| Width | 907mm | |
| Height | 1707mm | |
| Length | 39mm | |
| Material | Metal | |
| For Use With | Enclosure Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Rail | ||
Series xEnergy | ||
Width 907mm | ||
Height 1707mm | ||
Length 39mm | ||
Material Metal | ||
For Use With Enclosure Mounting | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear is designed for optimal performance and flexibility in modern electrical systems. Tailored for various industrial applications, this innovative solution ensures safety and reliability. With its compact dimensions and robust construction, it effectively meets the demands of today's energy-efficient environments. The switchgear is compliant with RoHS standards, highlighting its commitment to environmentally responsible engineering. Its versatile mounting options and compatibility with a wide range of enclosure sizes make it an ideal choice for both new installations and upgrades. The product also allows for straightforward integration into existing systems, enhancing operational efficiency.
Compact design enables space-saving installations
RoHS compliance promotes environmental sustainability
Robust metal construction ensures long-lasting durability
Versatile compatibility with various enclosure sizes simplifies installation
Designed to effectively meet the demands of energy-efficient systems
Offers straightforward integration into existing electrical frameworks
Supports horizontal mounting for flexible deployment
RoHS compliance promotes environmental sustainability
Robust metal construction ensures long-lasting durability
Versatile compatibility with various enclosure sizes simplifies installation
Designed to effectively meet the demands of energy-efficient systems
Offers straightforward integration into existing electrical frameworks
Supports horizontal mounting for flexible deployment
Related links
- Eaton xEnergy Series Metal Support Rail 757mm W, 39mm L for Use with Enclosure Mounting
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top Panel 907mm W 682mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank Panel 907mm W 682mm L, for Use with 800 X 1200
- xEnergy Series RAL 7035 Grey Steel Side Panel 757mm W 39mm L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear Panel 1.258m W 39mm L, for Use with 2000 X 1350
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear Panel 1.008m W 39mm L, for Use with 2000 X 1100
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear Panel 333mm W 39mm L, for Use with 2000 X 425
- Eaton xEnergy Basic Series Metal Support Rail 35mm H 15mm L
