Phoenix Contact ME MAX B-17.5 KMGY Series RAL 7035 Polyamide Terminal Cover, 18mm W for Use with ME-MAX Modular Housing
- RS Stock No.:
- 858-5502
- Mfr. Part No.:
- 2706959
- Brand:
- Phoenix Contact
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 50
$67.47
(exc. GST)
$74.22
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $67.47 | $1.349 |
*price indicative |
- RS Stock No.:
- 858-5502
- Mfr. Part No.:
- 2706959
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN rail housing, Filler plug for unoccupied terminal points, width: 15 mm, height: 21.6 mm, color: light gray (7035)
Specifications
Attribute | Value |
---|---|
Product Type | Terminal Cover |
Series | ME MAX B-17.5 KMGY |
Width | 18mm |
RAL Code | RAL 7035 |
Colour | Grey |
Material | Polyamide |
For Use With | ME-MAX Modular Housing |
Related links
- Phoenix Contact ME MAX 22.5 3-3 KMGY Series Electronic Housing for...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 17.5 2-2...
- Phoenix Contact ME MAX B-22 22.5mm W for Use with ME-MAX Modular
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 2-2...
- Phoenix Contact 5 DKL TRANS, ME MAX 22 Series Cover for Use with...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 3-3...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 17.5 3-3...
- Phoenix Contact ME MAX B-12.5 KMGY Series RAL 7035 Polyamide...