- RS Stock No.:
- 811-2025
- Mfr. Part No.:
- DRS ARCA 604021
- Brand:
- Fibox
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$262.84
(exc. GST)
$289.12
(inc. GST)
Units | Per unit |
1 + | $262.84 |
- RS Stock No.:
- 811-2025
- Mfr. Part No.:
- DRS ARCA 604021
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Galvanized steel, thickness 2 mm
Lock Inserts
Specifications
Attribute | Value |
---|---|
Product Type | DIN Rail Frame |
Number of Cutouts | 3 |
Number of Modules | 48 |
Width | 559mm |
Height | 163mm |
Length | 359mm |
For Use With | ARCA 6040 Series Cabinet |
Quantity | 1 |
Related links
- Fibox ARCA Series Polycarbonate Wall Box 600 mm x 400 mm x 210mm
- Fibox Stainless Steel Canopy for Use with ARCA Series
- Fibox RAL 7035 For Use With ARCA 2030 Series Cabinet
- Fibox DIN Rail Frame Set for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate 350mm W ARCA 5040
- Fibox Galvanised Steel Perforated Mounting Plate 550mm W ARCA 8060
- Fibox Galvanised Steel Perforated Mounting Plate 450mm W ARCA 7050
- Fibox Galvanised Steel Mounting Plate 540mm W ARCA 8060