Crameda Intersys UB Series Bracket for Use with U Series Multiswitch
- RS Stock No.:
- 283-6137
- Distrelec Article No.:
- 135-81-039
- Mfr. Part No.:
- UBW
- Brand:
- Crameda Intersys
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$12.00
(exc. GST)
$13.20
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $12.00 |
- RS Stock No.:
- 283-6137
- Distrelec Article No.:
- 135-81-039
- Mfr. Part No.:
- UBW
- Brand:
- Crameda Intersys
Related links
- Crameda Intersys U Series Push Button Switch, Momentary, Flush Mount, 250V
- Crameda Intersys 800 Series Bracket for Use with 800 Series LED Display
- Crameda Intersys CU 400 Series Straight Through Hole PCB Header,...
- Crameda Intersys CU 400 Series Straight PCB Header, 12 Contact(s),...
- Crameda Intersys Micro Switch, Plug Connector Terminal, 1A
- A10-057-21M Crameda Intersys 7-Segment LED Display, Red Left Side,...
- 815-057-21 Crameda Intersys 7-Segment LED Display, Red LH DP 16mm
- NKK Switches Square Dust Cover, For Use With LB Series, UB Series