Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures & Racking Components
Enclosure Accessories
Hammond Steel Mounting Bolt for Use with 1455NC series
RS Stock No.:
251-1788
Mfr. Part No.:
1455TBOLT
Brand:
Hammond
View this category
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$12.23
(exc. GST)
$13.45
(inc. GST)
Units
Per unit
1 +
$12.23
RS Stock No.:
251-1788
Mfr. Part No.:
1455TBOLT
Brand:
Hammond
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 1455TBOLT
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CA
The Hammond t-bolt with washer and nut for 1455NC enclosures. Material used to made it is Steel.
0.09 lbs shipping weight
Attribute
Value
Type
Mounting Bolt
Length
20mm
For Use With
1455NC series
Width
8mm
Material
Steel
Related links
IDC Tools
Connector Wrenches
Clamps
Cable Sleeving Tools
RS PRO Power Cord, 2m
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...