Schneider Electric Side Panel for Use with Prisma P Enclosure, 2000 x 400mm
- RS Stock No.:
- 247-1587
- Mfr. Part No.:
- 08755
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1587
- Mfr. Part No.:
- 08755
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric's Prisma side panel is compatible with Prisma P enclosure. It has matt smooth surface finish.
IP degree of protection IP55
Specifications
Attribute | Value |
---|---|
Type | Side Panel |
For Use With | Prisma P Enclosure |
Width | 400mm |
Dimensions | 2000 x 400mm |
Height | 2000mm |
Related links
- Schneider Electric Steel Panel for Use with Prisma P Enclosure,...
- Schneider Electric Steel Side Panel for Use with Prisma P...
- Schneider Electric Steel Side Panel for Use with Prisma P...
- Schneider Electric Panel for Use with Prisma P Enclosure, 2000 x 800mm
- Schneider Electric Steel Panel for Use with Prisma P Enclosure,...
- Schneider Electric Steel Panel for Use with Prisma P Enclosure,...
- Schneider Electric Panel for Use with Prisma P Enclosure, 2000 x 650mm
- Schneider Electric Steel Panel for Use with Prisma P Enclosure,...