- RS Stock No.:
- 247-1455
- Mfr. Part No.:
- 08700
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1455
- Mfr. Part No.:
- 08700
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric has enclosure accessory for lifting. The net weight of accessory is 0.72 kg.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Type | Ring |
For Use With | Prisma P Framework |
Width | 54mm |
Material | Metal |
Dimensions | 53 x 54 x 10mm |
Height | 53mm |
Related links
- Schneider Electric Metal Framework Kit, 2000mm H, 650mm W For Use...
- Schneider Electric Metal Framework Kit, 2000mm H, 300mm W For Use...
- Schneider Electric Metal Framework Kit, 2000mm H, 800mm W For Use...
- Schneider Electric Metal Framework Kit, 2000mm H, 400mm W For Use...
- Schneider Electric Metal Cable Tie Holder for Use with Framework,...
- Schneider Electric Metal Cable Tie Holder for Use with Framework,...
- Schneider Electric Metal Cable Tie Holder for Use with Framework,...
- Schneider Electric Metal Cable Tie Holder for Use with Framework,...