Schneider Electric Sheet Steel Plain Door for Use with Prisma G Duct, 930 x 300 x 33mm
- RS Stock No.:
- 247-1350
- Mfr. Part No.:
- 08186
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1350
- Mfr. Part No.:
- 08186
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric plain door is compatible with Prisma G enclosure and has reversible opening side. It used 130 ° angle with 3 locks. Its colour is white and used electrophoresis type of treatment with hot-polymerised polyester epoxy powder.
IP degree of protection IP43 with door
Specifications
Attribute | Value |
---|---|
Type | Plain Door |
For Use With | Prisma G Duct |
Width | 300mm |
Material | Sheet Steel |
Dimensions | 930 x 300 x 33mm |
Height | 930mm |
Related links
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...