Schneider Electric Glass Door for Use with Prisma G Enclosure, 930 x 600 x 36mm
- RS Stock No.:
- 247-1339
- Mfr. Part No.:
- 08136
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1339
- Mfr. Part No.:
- 08136
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric transparent door is compatible with Prisma G enclosure and has reversible opening side. It used 130 ° angle with 2 locks. Its colour is white and used Electrophoresis type of treatment with hot-polymerised polyester epoxy powder.
IP degree of protection IP43 with door
Used glass material
Used glass material
Specifications
Attribute | Value |
---|---|
Type | Door |
For Use With | Prisma G Enclosure |
Width | 600mm |
Material | Glass |
Dimensions | 930 x 600 x 36mm |
Height | 930mm |
Related links
- Schneider Electric Glass Door for Use with Prisma G Enclosure,...
- Schneider Electric Glass Door for Use with Prisma G Enclosure, 780...
- Schneider Electric Glass Door for Use with Prisma G Enclosure,...
- Schneider Electric Glass Door for Use with Prisma G Enclosure,...
- Schneider Electric Glass Door for Use with Prisma G Enclosure,...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...