- RS Stock No.:
- 247-1286
- Mfr. Part No.:
- 04911
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1286
- Mfr. Part No.:
- 04911
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric inter-cubicle partition for Prisma P framework made from treated sheet steel. It has smooth matt surface finish.
Electrophoresis treatment and hot-polymerised polyester epoxy powder
Colour white
Colour white
Specifications
Attribute | Value |
---|---|
Type | Partition |
For Use With | Prisma P Framework |
Width | 320mm |
Material | Sheet Steel |
Dimensions | 1920mm |
Height | 1920 x 320mm |
Related links
- Schneider Electric Steel Partition for Use with Prisma P Framework
- Schneider Electric Sheet Steel Gland Plate for Use with Prisma P Cubicle
- Schneider Electric Sheet Steel Gland Plate for Use with Prisma P Duct
- Schneider Electric Sheet Steel Door for Use with Prisma P Cubicle,...
- Schneider Electric Sheet Steel Door for Use with Prisma P Cubicle,...
- Schneider Electric Sheet Steel Door for Use with Prisma P Cubicle,...
- Schneider Electric Sheet Steel Door for Use with Prisma P Cubicle,...
- Schneider Electric Sheet Steel Door for Use with Prisma P Cubicle,...