Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures & Racking Components
Enclosure Accessories
Schneider Electric Metal Rail for Use with Acti9, Compact INS Series, 52 x 218 x 100mm
RS Stock No.:
247-1053
Mfr. Part No.:
03010
Brand:
Schneider Electric
View this category
Discontinued product
RS Stock No.:
247-1053
Mfr. Part No.:
03010
Brand:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 03010
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
The Schneider Electric's Prisma rail is made up of metal. It has modular rail type and is compatible with Prisma G duct range.
Height 52 mm
Width 218 mm
Depth 100 mm
Attribute
Value
Type
Rail
For Use With
Acti9, Compact INS Series
Width
218mm
Material
Metal
Dimensions
52 x 218 x 100mm
Height
52mm