- RS Stock No.:
- 236-6999
- Mfr. Part No.:
- 2CPX045646R9999
- Brand:
- ABB
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1
$1,581.67
(exc. GST)
$1,739.84
(inc. GST)
Box(es) | Per Box |
1 + | $1,581.67 |
- RS Stock No.:
- 236-6999
- Mfr. Part No.:
- 2CPX045646R9999
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB 1/10RG3 switchgear cabinet frame with rear wall, without cover plate. It has orange peel, RAL 7035 surface finishing. It has 2213 x 364 x 325 mm dimensions.
IP54 rated and earthed
Made of galvanized steel sheet
Made of galvanized steel sheet
Specifications
Attribute | Value |
---|---|
Product Type | Frame with Rear Wall |
Width | 364mm |
Length | 325mm |
Material | Steel |
RAL Code | RAL 7035 |
For Use With | Cabinets TriLine |