- RS Stock No.:
- 797-0830
- Mfr. Part No.:
- VW3A5101
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 797-0830
- Mfr. Part No.:
- VW3A5101
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Altivar Motor Choke
The motor choke enables operation beyond the max motor cable length limits (defined below) and/or can limit the dv/dt to 500V/μs at the motor terminals.
Motor chokes
Altivar 61 output filters
3-phase supply voltage 200-240 V
Altivar 61 output filters
3-phase supply voltage 200-240 V
Note
For use with IP20 Altivar 61 Drives.
Specifications
Attribute | Value |
---|---|
Accessory Type | Choke |
For Use With | Altivar 61, Altivar 71 |
Voltage Range | 250 V ac |
Current Rating | 12 A |
Power Rating | 350 W |