Better World
Schneider Electric ZB5 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout
- RS Stock No.:
- 195-8727
- Mfr. Part No.:
- ZB5AS84W2M
- Brand:
- Schneider Electric
On back order for despatch 10/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$208.27
(exc. GST)
$229.10
(inc. GST)
Units | Per unit |
1 + | $208.27 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 195-8727
- Mfr. Part No.:
- ZB5AS84W2M
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric Round Head Illuminated E-Stop - Turn to Release, 22mm, 230V, ZB5AS84W2M
Optimise your workplace safety systems and provide critical protection with the Schneider Electric 230V illuminated emergency stop push-button ZB5AS84W2M.
This 230V, 22mm emergency stop push-button is highly visible due to its constant LED illumination and features an efficient, modernised design with its round head and square red button. The ZB5AS84W2M can be easily reset by turning it, ensuring smooth operation. This product is often used for safe and immediate emergency shutdowns on machines and control panels.
The ZB5AS84W2M is highly suitable for use in harsh and hazardous industrial environments as it can withstand powerful jets of water and is dust-tight, with IP ratings of IP66, IP67, IP69, IP69K. Contacts are designed to prevent vibration, helping to ensure secure mounting and wiring. The simplified design of the ZB5AS84W2M and LED illumination guarantees easy access for operators.
The Harmony range of control and signalling units by Schneider Electric offers a multitude of options for your emergency stop safety system. The innovative, affordable and high-quality design of Harmony components ensures that you will always have absolute control and essential protection in your workplace. With over 50 years of experience designing switches, pilot lights and push-buttons, Schneider Electric have solutions you can trust.
Features and Benefits
The ZB5AS84W2M 230V push-button is LED illuminated and features a turn-to release mechanism. This robust button has a minimal, efficient design for ease-of-use and improved appearance of control panels and machines. It has a high resistance to harsh environments, making it ideally suited for use in industrial applications.
• Mechanical Durability: 300,000 cycles
• Type of operator: Trigger action and mechanical latching
• Illuminated
• Marking: Unmarked
• Temperature operating range: -40…70 °C
• Supply Voltage Limits: 195…264 V AC
• Toxic heavy metal free and mercury free
• Overvoltage category: Class II conforming to IEC 60536
• Type of operator: Trigger action and mechanical latching
• Illuminated
• Marking: Unmarked
• Temperature operating range: -40…70 °C
• Supply Voltage Limits: 195…264 V AC
• Toxic heavy metal free and mercury free
• Overvoltage category: Class II conforming to IEC 60536
Certifications
UL, CSA, EAC
What does an emergency stop push-button do?
An emergency stop push button or E-Stop is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency pushbutton is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.
What are the different types of emergency stop?
The three most common emergency stops are:
• Push-pull: The button is pushed in to stop and released by pulling the button back
• Twist release: The button is pushed in to stop and released by twisting the button
• Key release: The button is pushed in to stop and only released with a key
• Push-pull: The button is pushed in to stop and released by pulling the button back
• Twist release: The button is pushed in to stop and released by twisting the button
• Key release: The button is pushed in to stop and only released with a key
Specifications
Attribute | Value |
---|---|
Series | ZB5 |
Cutout Diameter | 22mm |
Push Button Actuation | Twist Release |
Push Button Material | Plastic |
Illuminated | Yes |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- ABB LineStrong E-Stop Series Emergency Stop Push Button
- Schneider Electric ZB5 Series Twist Release Illuminated Emergency...
- Schneider Electric ZB5 Series Twist Release Emergency Stop Push...
- ABB Pull Release Emergency Stop Push Button 22.5mm Cutout
- Siemens Emergency Stop Push Button
- Phoenix Contact ESS Series Emergency Stop Push Button, 22mm Cutout
- RS PRO Twist Release Emergency Stop Push Button IP65
- Phoenix Contact Emergency Stop Push Button