Better World
Schneider Electric ZB5 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout
- RS Stock No.:
- 195-8724
- Mfr. Part No.:
- ZB5AS84W00
- Brand:
- Schneider Electric
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$155.51
(exc. GST)
$171.06
(inc. GST)
Units | Per unit |
1 + | $155.51 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 195-8724
- Mfr. Part No.:
- ZB5AS84W00
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric Round Head E-Stop - Turn to Release, 22mm, ZB5AS84W00
Ensure easy access to your emergency stop safety system with the Schneider Electric E-stop ZB5AS84W00. This sleek, modern button provides a clearer view of control features and improves protection in the workplace to keep your business running efficiently.
This Schneider Electric 22mm emergency stop push-button features a round head and square button. The bezel material is comprised of durable plastic. It is non illuminated and once triggered the button can be released by turning it. This product is predominantly used on control panels and machines to provide an instant and safe emergency stop function.
It is highly resilient with IP ratings of IP66, IP67, IP69, IP69K, which means it is water-tight and dust-tight and can withstand powerful jets of water, making it perfectly suited for use in harsh industrial environments. Contacts are designed to prevent vibration, helping to ensure secure mounting and wiring.
The eye-catching red button is clearly visible and easy to identify in an emergency. Its modern, ergonomic design ensures that it is easy to use while also improving the look and feel of your control panels and machines.
The Harmony series by Schneider Electric offers an unmatched range of affordable and innovative solutions for your applications and operating environments.
Features and Benefits
This highly visible twist-to release push-button guarantees improved accessibility and simple operation, ensuring essential protection for operators. Its robust design provides long-term reliability for your emergency stop system.
• Non illuminated
• Type of operator: Trigger action and mechanical latching
• Mechanical Durability: 300,000 cycles
• Temperature operating range: -40…70 °C
• Toxic heavy metal free and mercury free
• Overvoltage category: Class II conforming to IEC 60536
• Non illuminated
• Type of operator: Trigger action and mechanical latching
• Mechanical Durability: 300,000 cycles
• Temperature operating range: -40…70 °C
• Toxic heavy metal free and mercury free
• Overvoltage category: Class II conforming to IEC 60536
Certifications
UL listed, CSA, EAC, CCC
What does an emergency stop push-button do?
An emergency stop push button or E-Stop is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency pushbutton is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.
What are the different types of emergency stop?
The three most common emergency stops are:
• Push-pull: The button is pushed in to stop and released by pulling the button back
• Twist release: The button is pushed in to stop and released by twisting the button
• Key release: The button is pushed in to stop and only released with a key
• Push-pull: The button is pushed in to stop and released by pulling the button back
• Twist release: The button is pushed in to stop and released by twisting the button
• Key release: The button is pushed in to stop and only released with a key
Specifications
Attribute | Value |
---|---|
Series | ZB5 |
Cutout Diameter | 22mm |
Push Button Actuation | Twist Release |
Push Button Material | Plastic |
Illuminated | No |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- ABB LineStrong E-Stop Series Emergency Stop Push Button
- Schneider Electric ZB5 Series Twist Release Illuminated Emergency...
- ABB Pull Release Emergency Stop Push Button 22.5mm Cutout
- Siemens Emergency Stop Push Button
- ABB Key Release Emergency Stop Push Button 22.5mm Cutout
- Phoenix Contact ESS Series Emergency Stop Push Button, 22mm Cutout
- RS PRO Twist Release Emergency Stop Push Button IP65
- Phoenix Contact Emergency Stop Push Button