EAO 45 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 169-7073
- Mfr. Part No.:
- 45-2D36.1920.000
- Brand:
- EAO
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$84.99
(exc. GST)
$93.49
(inc. GST)
Units | Per unit |
1 - 9 | $84.99 |
10 - 24 | $82.46 |
25 - 49 | $79.91 |
50 - 99 | $78.20 |
100 + | $76.53 |
- RS Stock No.:
- 169-7073
- Mfr. Part No.:
- 45-2D36.1920.000
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EAO Emergency Stop Actuator
The EAO series 45 emergency stop actuator is a 40mm push-trigger twist-release LED. This actuator unites an extremely broad range of machine operating functions with outstanding technical properties. This is configurable switch body E-stop, round illuminated-red. It is particularly useful wherever machinery may be exposed to external factors. The operating temperature ranges in between -25°C and 70°C. The storage temperature ranges between -40°C and 80°C.
Features and Benefits
• Easy to assemble and use
• Environmental category during operation according to IEC 60721:3K6, 3C3, 3S2, 3M6
• Long service life (up to 10m switching cycles, depending on function)
• Maximum number of switching elements is 4
• Modern design with multiple options
• Rugged in use
• Shock resistance according to IEC 60068-2-27 Sinusoidal half-wave 50g /11ms
• Value added services
• Vibration resistance according to IEC 60068-2-62.500 Hz: 5 g
• Environmental category during operation according to IEC 60721:3K6, 3C3, 3S2, 3M6
• Long service life (up to 10m switching cycles, depending on function)
• Maximum number of switching elements is 4
• Modern design with multiple options
• Rugged in use
• Shock resistance according to IEC 60068-2-27 Sinusoidal half-wave 50g /11ms
• Value added services
• Vibration resistance according to IEC 60068-2-62.500 Hz: 5 g
Applications
• CNC machinery
• Food and beverage industry
• Packaging systems
• Textile production
• Food and beverage industry
• Packaging systems
• Textile production
Certifications
• DIN
• EN
• EN 60204-1
• IP66 rated
• IP67 rated
• IP69 rated
• ISO 13850
• EN
• EN 60204-1
• IP66 rated
• IP67 rated
• IP69 rated
• ISO 13850
Specifications
Attribute | Value |
---|---|
Series | 45 |
Cutout Diameter | 16mm |
Push Button Actuation | Twist Release |
Push Button Material | Plastic |
IP Rating | IP66, IP67, IP69K |
Illuminated | Yes |
Related links
- ABB LineStrong E-Stop Series Emergency Stop Push Button
- ABB Pull Release Emergency Stop Push Button 22.5mm Cutout
- Siemens Emergency Stop Push Button
- ABB Key Release Emergency Stop Push Button 22.5mm Cutout
- Phoenix Contact ESS Series Emergency Stop Push Button, 22mm Cutout
- RS PRO Twist Release Emergency Stop Push Button IP65
- EAO Twist Release Emergency Stop Push Button 22mm Cutout, IP65
- Phoenix Contact Emergency Stop Push Button