Recom Embedded Switch Mode Power Supply SMPS, RAC48-12S/OF, 12V dc, 4A, 48W, 1 Output, 127 → 370 V dc, 90
- RS Stock No.:
- 844-3991
- Mfr. Part No.:
- RAC48-12S/OF
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 844-3991
- Mfr. Part No.:
- RAC48-12S/OF
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
Product Details
Recom 48W, Open Frame,Switch Mode AC-DC Converter, RAC48 Series
The Recom RAC48/OF series of open frame AC-DC converters have a universal AC input of 90-265Vac and trimmable DC outputs to compensate for voltage drops on the output connections. The DC outputs of these open frame class II power supplies are also fully protected. The RAC48/OF series of regulated converters are CB, UL, CE certified and ErP conform. Applications of these switch mode power supplies include industry controls, test and measurements systems and energy efficient products.
48W open frame AC-DC class II power supply
Universal input voltage range
Compact 4 x 2 inches size
3kVac isolation
Over current, over power and short circuit protections
Standby power ErP conform (˂0.5W)
Universal input voltage range
Compact 4 x 2 inches size
3kVac isolation
Over current, over power and short circuit protections
Standby power ErP conform (˂0.5W)
Standards
UL-60950-1 2nd, EN-60950-1 2nd
Approvals
CB, UL, CE
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 4A |
Power Rating | 48W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 30mm |
Efficiency | 82% |
Minimum Temperature | -20°C |
Weight | 145g |
Maximum Temperature | +70°C |