RS PRO, 156W Embedded Switch Mode Power Supply SMPS, 24V dc, Enclosed

  • RS Stock No. 819-3970
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

130 - 156 W, Universal Input, EDA150 Series

The EDA150 series of switching power supplies consist of single output AC-DC converters. These Switch mode power supplies feature fully enclosed plastic case, compact size and high reliability making the EDA150 series an excellent choice when space is limited. The universal input range and built in PI filter of these AC-DC converters allows flexible operation in a variety of electronic equipment. Safety approvals and EMC fully comply with world-wide requirements. Ideal Applications include factory automation, off site test and measurement & communications equipment.

Complies with ErP (Except 5V model)
Universal mains input 88 to 264Vac and 120 to 385Vdc
Short circuit protection
Internal input filter
High Efficiency up to 89%
High average efficiency
Low standby power consumption
Built in active PFC

Approvals

UL / cUL / TUV / CE

Switch Mode - RS - 20W to 60W, Enclosed

Low standby power consumption
-40 to 61°C operation without derating (operation to 71C with derating)
High efficiency
Emissions Class B EN55022
DC input 120 to 375Vdc
Good levels of transient immunity
Wide Trim Range
High MTBF
Screw termination
Global approvals

Specifications
Attribute Value
Output Voltage 24 V dc
Output Current 6.5A
Power Rating 156W
Number of Outputs 1
Input Voltage 88 → 264V ac
Mounting Type Chassis Mount
Package Type Enclosed
Length 97mm
Width 38mm
Depth 158mm
Weight 570g
Efficiency 92%
Maximum Temperature +71°C
Minimum Temperature -40°C
On back order for despatch 08/01/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 171.98
(exc. GST)
$ 189.18
(inc. GST)
units
Per unit
1 - 4
$171.98
5 - 9
$168.98
10 - 24
$165.88
25 - 49
$162.64
50 +
$159.79
Related Products
The Mean Well HRP-150 series 156W single output ...
Description:
The Mean Well HRP-150 series 156W single output AC to DC embedded switch mode power supply has an output current rating of 65A at 24VDC. It has a universal input supply voltage rating ranging from 85VAC to 264VAC/120VDC to 370VDC. ...
500W Single Output Enclosed SMPSU – Active PFC ...
Description:
500W Single Output Enclosed SMPSU – Active PFC Universal / Full range AC input Built in active PFCHighly reliable design100% full load burn-in test3 years warranty.
RS 10W, Medical Approved, PCB Mount, Encapsulated, Single ...
Description:
RS 10W, Medical Approved, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode AC-DC Power Supply 10W PCB Mount, encapsulated, switch mode AC-DC power supplies with EN60601 medical approval These 10W PCB mount AC/DC medical power supplies have a wide input ...
The TDK-Lambda GWS500 series 504W single output AC ...
Description:
The TDK-Lambda GWS500 series 504W single output AC to DC embedded switch mode power supply has an output current rating of 21A at 24VDC It has a universal input supply voltage rating from 85VAC to 264VAC and 120VDC to 373VDC. ...