- RS Stock No.:
- 711-2627
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 711-2627
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO, 36 W Embedded Switch Mode Power Supply SMPS, 24 V DC, Enclosed
This embedded switch mode power supply (or SMPS for short) is part of RS PRO's quality EDA100 series of single output AC/DC converters. And that's exactly what it does – used in both commercial and residential environments including factory automation and communication equipment, it converts output between alternating current (AC) and direct current (DC).
This compact SMPS is great if you have limited space, with a length of just 78 mm and a depth of 28 mm. The universal input means it can be used with a wide variety of electronic equipment. A built-in internal input filter protects the power supply from interference. It's completely enclosed in a plastic case.
As part of the RS PRO range, this product has undergone strict quality controls for durability and safety. Note that while the maximum operating temperature is +71°C, it de-rates at temperatures above +25°C.
This compact SMPS is great if you have limited space, with a length of just 78 mm and a depth of 28 mm. The universal input means it can be used with a wide variety of electronic equipment. A built-in internal input filter protects the power supply from interference. It's completely enclosed in a plastic case.
As part of the RS PRO range, this product has undergone strict quality controls for durability and safety. Note that while the maximum operating temperature is +71°C, it de-rates at temperatures above +25°C.
Features and Benefits
Embedded switch mode power supply (SMPS)
Output voltage of 24 V DC
Output current of 1.5 A
Power rating of 36 W
Single output
Input voltage of 88 to 264 V AC
Chassis mounted
Enclosed package type
Dimensions of 78 mm (L) x 51 mm (W) x 28 mm (D)
Weight of 180 g
Efficiency of 87%
Maximum temperature of +71°C with derating (up to +61°C without derating)
Minimum temperature of -40°C
Emissions Class B EN55022 (equipment used primarily in a domestic environment)
Meets EN 60950-1 and UL 60950-1 safety standards for information technology equipment
Output voltage of 24 V DC
Output current of 1.5 A
Power rating of 36 W
Single output
Input voltage of 88 to 264 V AC
Chassis mounted
Enclosed package type
Dimensions of 78 mm (L) x 51 mm (W) x 28 mm (D)
Weight of 180 g
Efficiency of 87%
Maximum temperature of +71°C with derating (up to +61°C without derating)
Minimum temperature of -40°C
Emissions Class B EN55022 (equipment used primarily in a domestic environment)
Meets EN 60950-1 and UL 60950-1 safety standards for information technology equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.5A |
Power Rating | 36W |
Number of Outputs | 1 |
Input Voltage | 88 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 78mm |
Width | 51mm |
Depth | 28mm |
Efficiency | 87% |
Minimum Temperature | -40°C |
Maximum Temperature | +71°C |
Weight | 180g |