RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 5A, 60W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 711-2624
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 711-2624
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
45 - 60 W, Universal Input, EDA60 Series
The EDA100 series is a family of single output AC DC converters. These Switch mode Power supplies come in a compact size and are fully enclosed in a plastic case. The EDA100 is ideal for use in limited space, when a chassis mountable AC DC converter is required. These Power supplies have a built in PI filter and a Universal input, making them perfect for use in a variety of electronic equipment. The EDA100 is ideal for applications in Factory automation, off site test & Measurements and communication equipment.
Short circuit protection
Internal input filter
High efficiency up to 89%
High average efficiency
Low standby power consumption
Metal case
Internal input filter
High efficiency up to 89%
High average efficiency
Low standby power consumption
Metal case
Note
De-rate above 25°C operating temperature
MTBF to Bellcore Issue 6 @40°C, GB
MTBF to Bellcore Issue 6 @40°C, GB
Standards
EN 60950-1, UL 60950-1
Approvals
UL, cUL, TUV, CE
Switch Mode - RS - 20W to 60W, Enclosed
Low standby power consumption
-40 to 61°C operation without derating (operation to 71C with derating)
High efficiency
Emissions Class B EN55022
DC input 120 to 375Vdc
Good levels of transient immunity
Wide Trim Range
High MTBF
Screw termination
Global approvals
-40 to 61°C operation without derating (operation to 71C with derating)
High efficiency
Emissions Class B EN55022
DC input 120 to 375Vdc
Good levels of transient immunity
Wide Trim Range
High MTBF
Screw termination
Global approvals
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 5A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 88 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 98mm |
Width | 82mm |
Depth | 35mm |
Efficiency | 88% |
Minimum Temperature | -40°C |
Maximum Temperature | +71°C |
Weight | 310g |