TRACOPOWER Switching Power Supply, TXH 120-112, 12V dc, 10A, 120W, 1 Output, 120 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 706-6300
- Mfr. Part No.:
- TXH 120-112
- Brand:
- TRACOPOWER
33 In AU stock for next working day delivery
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$174.77
(exc. GST)
$192.25
(inc. GST)
Units | Per unit |
1 - 9 | $174.77 |
10 - 49 | $173.26 |
50 + | $142.61 |
- RS Stock No.:
- 706-6300
- Mfr. Part No.:
- TXH 120-112
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 4kV AC Isolation Voltage, 90% Efficiency - TXH 120 Series - TXH 120-112
For balanced energy delivery to your electronic components, go for this switching power supply from Traco Power. It steps down inputs from 90 to 264V AC and 120 to 370V DC to deliver a stable 12V DC output that's right for your low-voltage devices. The unit puts an isolation barrier between the supply and the output to fend off potential damage caused by power spikes. A U-bracket housing protects the inner workings, while vents allow for cross-ventilation to keep everything running cool.
Features & Benefits
• Power rating of 120W means it's fit for use in medium-duty applications
• Light weight of 382g makes it easy to handle during installation and puts minimal pressure on the rack
• Efficiency of 90% for high productivity and low energy waste
• Safe for use in demanding conditions thanks to an operating temperature range between -25°C and +70°C
• Light weight of 382g makes it easy to handle during installation and puts minimal pressure on the rack
• Efficiency of 90% for high productivity and low energy waste
• Safe for use in demanding conditions thanks to an operating temperature range between -25°C and +70°C
Applications
• Consumer electronics
• Robotics and automation systems
• Medical equipment
• Robotics and automation systems
• Medical equipment
Is this switching power supply reliable?
Yes, the device has a mean time between failures of up to 120,000 hours, assuring you of dependable long-term service.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 10A |
Power Rating | 120W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 137mm |
Width | 82mm |
Depth | 38mm |
Efficiency | 90% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 390g |