TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS120P-24, 24V dc, 5A, 120W, 1 Output, 120 → 330 V dc, 85
- RS Stock No.:
- 353-0740
- Mfr. Part No.:
- JWS120P-24
- Brand:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 353-0740
- Mfr. Part No.:
- JWS120P-24
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JWS-P Series, Single Output, 72 W (144 W peak), 120 W (240 W peak)
High-frequency current regulations: compliant with EN61000-3-2
Noise terminal voltage / field strength: compliant with EN 55011/22-A, FCC Class A, VCCI Class A
Immunity: compliant with EN61000-4-2/3/4/5/6
Safety standards: compliant with UL 1950, CSA 950, EN 60950, VDE 0160
Ideal for FA control devices, measurement devices, medical devices, electronic application devices, optical devices and other uses
Noise terminal voltage / field strength: compliant with EN 55011/22-A, FCC Class A, VCCI Class A
Immunity: compliant with EN61000-4-2/3/4/5/6
Safety standards: compliant with UL 1950, CSA 950, EN 60950, VDE 0160
Ideal for FA control devices, measurement devices, medical devices, electronic application devices, optical devices and other uses
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 5A |
Power Rating | 120W |
Number of Outputs | 1 |
Input Voltage | 120 → 330 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 7.8in |
Width | 3.62in |
Depth | 2.56in |
Efficiency | 80% |
Weight | 900g |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |