- RS Stock No.:
- 181-3787
- Mfr. Part No.:
- S8VK-T96024
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 181-3787
- Mfr. Part No.:
- S8VK-T96024
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Omron Embedded Switch Mode Power Supply
The Omron 960W is an enclosed DIN rail 3-phase power supply. It operates on 380VAC to 480VAC voltage supply. It outputs DC voltage of 24V and rated current of 40A. This device has a wide operating temperature range between -40°C and 70°C. It can perform parallel operations up to two power supplies.
Features and Benefits
Compact size
Easy and quick installation
Harmonic current emissions
High efficiency up to 92%
Optimum performance
Power boost function at 120%
Resistant to tough environments
Easy and quick installation
Harmonic current emissions
High efficiency up to 92%
Optimum performance
Power boost function at 120%
Resistant to tough environments
Applications
Machine tool industry
Mobile phone chargers
Security systems
Mobile phone chargers
Security systems
Certifications
CSA certified EN/IEC 60529 IP20 rating UL approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 40A |
Input Voltage | 380 → 480V ac |
Power Rating | 960W |
Number of Outputs | 1 |
Width | 180mm |
Depth | 125mm |
Series | S8VK-T |
Minimum Temperature | -40°C |
Mounting Type | DIN Rail Mount |
Efficiency | 92% |
Maximum Temperature | +70°C |