- RS Stock No.:
- 144-6276
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-6276
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LH60-20Bxx(-DT) series are 60W efficient environmental-protection AC-DC module power supplies which have advantages of high surge resistance, high efficiency, high reliability, low power consumption and high safety isolation, etc. The series products are widely used in industrial control, switch and other power industries.Note: Please refer to Design Reference when module being used in a bad EMC environment.
Wide input voltage range: 90 - 264VAC/122 - 370VDC,
55 - 264VAC/77 - 370VDC(LH60-20Bxx-DT Series)
Low standby power consumption: 0.5W
Conversion efficiency up to 86%
High isolation voltage up to 4K VAC
Output short circuit, over-current, over-voltage
protection
IEC60950, UL60950, EN60950 approval
Chassis mounting
55 - 264VAC/77 - 370VDC(LH60-20Bxx-DT Series)
Low standby power consumption: 0.5W
Conversion efficiency up to 86%
High isolation voltage up to 4K VAC
Output short circuit, over-current, over-voltage
protection
IEC60950, UL60950, EN60950 approval
Chassis mounting
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 5A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 264 V ac, 370 V dc |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 135mm |
Width | 70mm |
Depth | 38.5mm |
Efficiency | 86 % @ 230 |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 400g |